Wurth Elektronik 2184 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 45 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.06

(exc. GST)

$12.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 40$2.212$11.06-
45 - 80$2.154$10.772%
85 +$2.122$10.614%

*price indicative

Packaging Options:
RS Stock No.:
191-9075
Mfr. Part No.:
691218410002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

30A

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

5.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Horizontal

Colour

Green

Voltage

300V ac

Series

2184

Length

15.84mm

Standards/Approvals

cULus, RoHS, VDE

Depth

21.5mm

Width

12.5mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy