Wurth Elektronik 4114 Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-2952
- Mfr. Part No.:
- 691411410006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.69
(exc. GST)
$7.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 118 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $3.345 | $6.69 | - |
| 14 - 24 | $3.265 | $6.53 | 2% |
| 26 + | $3.215 | $6.43 | 3% |
*price indicative
- RS Stock No.:
- 191-2952
- Mfr. Part No.:
- 691411410006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Standards/Approvals | cULus, VDE, RoHS | |
| Width | 12.5mm | |
| Series | 4114 | |
| Depth | 13.9mm | |
| Length | 44.72mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 750V ac | ||
Standards/Approvals cULus, VDE, RoHS | ||
Width 12.5mm | ||
Series 4114 | ||
Depth 13.9mm | ||
Length 44.72mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1909630
- Mfr. Part No. 691411410012
Each (In a Bag of 25)
$5.852
- RS Stock No. 1913004
- Mfr. Part No. 691411410012
Each
$6.69
- RS Stock No. 1913004P
- Mfr. Part No. 691411410012
Each (Supplied in a Bag)
$6.69
- RS Stock No. 1912914P
- Mfr. Part No. 691411410002
Each (Supplied in a Bag)
$1.128
Related links
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row









