Phoenix Contact PCB Terminal Block, 21-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-835
Mfr. Part No.:
1704335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

21

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Width

107.68mm

Length

16.85mm

Standards/Approvals

cULus Recognised

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block represents a robust solution for reliable electrical connections in compact spaces. Designed for printed circuit boards, this product features a spring-cage connection method that ensures a secure grip on various conductor sizes, making it ideal for diverse applications. With its low profile and efficient pin layout, it accommodates multiple connections without sacrificing performance. This terminal block boasts a defined contact force that guarantees longevity and stability, even in demanding environments. Its lightweight construction, coupled with a high current rating, enhances its suitability for modern electronic devices, ensuring efficient energy management and minimal heat generation. The versatile design allows for easy integration into existing systems, offering engineers and technicians a seamless installation process.

Offers a straightforward, secure clamping mechanism for efficient conductor connections

Lightweight design that reduces overall PCB weight without compromising strength

Facilitates multi-row arrangements, enhancing space efficiency on printed circuit boards

Manufactured in compliance with environmental standards, ensuring safe usage

Features a distinct green hue that aids in identifying and organizing components on the board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy