Phoenix Contact PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 254-4729
- Mfr. Part No.:
- 1730162
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$360.45
(exc. GST)
$396.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.209 | $360.45 |
*price indicative
- RS Stock No.:
- 254-4729
- Mfr. Part No.:
- 1730162
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 30.48mm | |
| Length | 11.15mm | |
| Width | 17.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Depth 30.48mm | ||
Length 11.15mm | ||
Width 17.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block of nominal current 17.5 A and rated voltage 400 V. The latching on the side enables various numbers of positions to be combined. It allows connection of two conductors.
Nominal current 17.5 A
Rated voltage (III/2) 400 V
Nominal cross section 1.5 mm²
Number of potentials 6
Connection method Screw connection With tension sleeve
Screw head form L Slotted
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 6-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSP 1.5/ 6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wieland 8291 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKKDS 1.5/ 3-5.08 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
