Phoenix Contact SPT 2 Series PCB Terminal Block, 21-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-836
- Mfr. Part No.:
- 1704407
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-836
- Mfr. Part No.:
- 1704407
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 21 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 40V | |
| Series | SPT 2 | |
| Standards/Approvals | VDE approval, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | |
| Width | 106.4mm | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 21 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 40V | ||
Series SPT 2 | ||
Standards/Approvals VDE approval, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | ||
Width 106.4mm | ||
Length 13.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed Circuit Board (PCB) terminal block is designed for robust connectivity with a nominal current rating of 24 A and a rated voltage of 400 V. With its efficient push-in spring connection technology, this terminal block simplifies installation, eliminating the need for tools, while ensuring a reliable long-term contact. The SPT 2.5/21-V-5.0 is adeptly engineered to accommodate various conductor cross-sections, making it versatile in application. The linear pinning layout and compact dimensions allow for easy integration onto PCBs, ensuring optimal space utilisation. Whether for industrial automation or general electrical applications, this product guarantees durability and performance, supported by compliance with stringent safety standards.
User-friendly push-in connection streamlines wiring tasks
Specified clamping force maintains stable electrical connections over time
Fixed screwdriver accessibility simplifies conductor integration
Adaptable for front device integration with single-direction operation
Dual solder pins reduce mechanical stress on joints
Designed for wave soldering to support efficient manufacturing processes
High-quality insulation material ensures safety in high-temperature environments
Compact design optimises space on PCBs without compromising performance
Related links
- Phoenix Contact SPT 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/10-H-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/7-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/11-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
