Phoenix Contact PCB Terminal Block, 11-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 40 units)*

$690.25

(exc. GST)

$759.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$690.25$17.256

*price indicative

RS Stock No.:
558-166
Mfr. Part No.:
1729212
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Standards/Approvals

EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, DNV GL, cULus, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, UL 94 V0, VDE

Width

55.88mm

Length

8.15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is a sophisticated solution designed for reliable and efficient conductor connectivity. Specialising in printed circuit board applications, this terminal block combines a compact design with high performance characteristics, making it suitable for a variety of electronic projects. With a robust build and impressive specifications, it accommodates multiple conductors while ensuring a secure connection. Its screw connection with tension sleeve offers easy installation and maintenance, while the WEEE/RoHS compliance ensures it meets high environmental standards. Ideal for applications requiring high reliability and safety, this terminal block is a top choice for professionals seeking effective electrical solutions.

Designed for wave soldering, facilitating efficient PCB assembly

Accommodates a range of conductor cross-sectional areas for versatile usage

Features a low temperature rise due to maximum contact force for safe operations

Allows the connection of two conductors for increased functionality

Available in a vibrant green colour for easy identification in cluttered environments

Compliant with various environmental standards, ensuring sustainability

Each terminal is uniquely designed for a defined tightening torque to prevent connection failures

Supports a wide temperature range during operation, enhancing its application scope

Evidence of robust mechanical performance as validated by several tests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy