Phoenix Contact ZFKDS 1 Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-659
- Mfr. Part No.:
- 1712768
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-659
- Mfr. Part No.:
- 1712768
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 32V | |
| Length | 16.9mm | |
| Width | 33.02mm | |
| Series | ZFKDS 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 32V | ||
Length 16.9mm | ||
Width 33.02mm | ||
Series ZFKDS 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block offers an innovative spring-cage connection method that ensures secure and reliable electrical connections in various applications. With a compact design, it accommodates a nominal current of 16 A and is suitable for rated voltages up to 320 V. This terminal block is tailored for efficient wave soldering processes, which optimizes assembly operations during production. Designed for flexibility, it allows for a multi-row arrangement on the PCB, enhancing space utilisation. The green housing not only signifies quality but also integrates seamlessly into diverse electronic environments, making it ideal for projects requiring durability and reliability in electrical connectivity.
Defined contact force promotes stable and long-lasting connections
Operable without tools, providing ease of use during installation
Angled connection design facilitates compact multi-row PCB layouts
Side latching mechanism allows for numerous position combinations
Dual solder pins alleviate mechanical strain at connection points
WEEE/RoHS compliant materials ensure environmental responsibility
High-temperature resistance suitable for a wide range of applications
Lightweight design simplifies integration into various electronic systems
- RS Stock No. 0897024
- Mfr. Part No. 1737271
1 Pack of 50
$1,141.02
- RS Stock No. 0492837
- Mfr. Part No. 1722561
1 Pack of 50
$1,193.44
- RS Stock No. 0897023
- Mfr. Part No. 1737268
1 Pack of 50
$1,141.02
- RS Stock No. 0489110
- Mfr. Part No. 1733457
1 Pack of 50
$500.44
Related links
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row












