Phoenix Contact ZFKDS Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 270-9455
- Mfr. Part No.:
- 1904969
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-9455
- Mfr. Part No.:
- 1904969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Width | 5.08mm | |
| Series | ZFKDS | |
| Length | 17.7mm | |
| Standards/Approvals | CHINA RoHS, cULus Recognised, EAC | |
| Depth | 16.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Width 5.08mm | ||
Series ZFKDS | ||
Length 17.7mm | ||
Standards/Approvals CHINA RoHS, cULus Recognised, EAC | ||
Depth 16.85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact Combicon Printed Circuit Board terminal block is a modular, insulated block that secures two or more wires together.
Very high degree of flexibility with versatile connection technologies
High quality material
Related links
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact KDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
