Phoenix Contact MSTBC 2 Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$331.64

(exc. GST)

$364.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$331.64$6.633

*price indicative

RS Stock No.:
492-742
Mfr. Part No.:
1809572
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Contact Gender

Female

Voltage

320V

Series

MSTBC 2

Standards/Approvals

UL 94, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, cULus Recognised, CSA, IEC 61984, IEC 60112, VDE

Width

45.72mm

Length

25mm

Depth

10.5mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is designed specifically for reliable connections in a variety of applications, ensuring high performance with nominal current capacity of 12 A and a rated voltage of 320 V. Housed in a vibrant green casing, the connector is not only visually appealing but also constructed with high-quality materials to withstand demanding environments. The MSTBC 2.5 series features a compact design with a pitch of 5.08 mm, making it ideal for space-constrained applications. Its efficient crimp connection method allows for a secure and stable connection, while the innovative socket contact type simplifies assembly and maintenance. This connector is made for ease of use, ensuring seamless integration into existing systems. With a robust construction and a comprehensive set of features, this product addresses the increasing demand for durable and efficient connectivity solutions in modern electronics.

Compact design for versatile applications

Vibrant green colour enhances visibility in installations

Crimp connection method provides a secure and reliable fit

Compatible with a range of conductor cross sections

Designed for a wide ambient temperature range ensuring functionality in varying conditions

Lightweight and easy to handle streamlining installation processes

Manufactured from high quality materials for longevity and durability

Part of the trusted MSTBC 25 series known for performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy