Phoenix Contact MSTBC 2 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$527.95

(exc. GST)

$580.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$527.95$10.559

*price indicative

RS Stock No.:
483-536
Mfr. Part No.:
1809378
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Current

12A

Orientation

0°

Termination Type

Crimp

Colour

Green

Voltage

320V

Contact Gender

Female

Series

MSTBC 2

Width

70.61mm

Length

25mm

Depth

10.7mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is expertly designed for seamless integration in various electronic applications. Its robust construction allows for efficient connections while accommodating high current capacities. This connector features a compact design, making it suitable for tight spaces without compromising on performance. With a direct mounting type and a minimum order quantity catering to bulk requirements, it serves as an ideal solution for industries needing reliable PCB connectivity. Whether assembling new systems or upgrading existing ones, this product ensures a secure and stable connection, solidifying its reputation in the realm of PCB connectors.

Inexpensive connection for managing large quantities of preassembled conductors

Pull-out aid promotes user-friendly handling and reduces tensile force at connection points

Packaged conveniently in cardboard, ensuring safe delivery and storage

Built to operate in a wide range of ambient temperatures, accommodating various environments

Screw locking mechanism enhances reliability in connection stability

Minimal clearance and creepage distances are tailored to adhere to rigorous electrical standards

Approvals from major regulatory bodies add to product integrity and industry trust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy