Phoenix Contact MSTBC Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$646.45

(exc. GST)

$711.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$646.45$12.929

*price indicative

RS Stock No.:
492-726
Mfr. Part No.:
1809187
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Contact Gender

Female

Voltage

320V

Depth

10.5mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Width

91.71mm

Length

25mm

Series

MSTBC

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is designed to simplify connections while enhancing reliability in electrical applications. With a compact design and a versatile configuration, the connector is ideal for various mounting scenarios. Engineered to accommodate a nominal cross-section of 2.5 mm², this connector supports robust connections with a nominal current capacity of 12 A and is rated for a voltage of up to 320 V. The intuitive snap-in locking mechanism ensures secure connectivity, reducing the risk of accidental disconnections during operation. Additionally, its environmentally friendly properties and compliance with international standards make it a dependable choice for engineers looking to optimise performance in their designs.

Facilitates inexpensive connections for large quantities of preassembled conductors

Designed with an easy pull-out aid to streamline handling procedures

The snap-in locking mechanism provides intuitive functionality to prevent unintended disconnections

Features a mounting flange that caters to various installation requirements

Complies with stringent environmental standards for responsible use

Constructed from high-quality materials for enhanced durability and long-lasting performance

Accommodates flexible conductor connections, allowing for greater versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy