Phoenix Contact MSTBC 2 Series PCB Connector, 23-Contact, 5.08 mm Pitch, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-244
Mfr. Part No.:
1809255
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

23

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Voltage

320V

Contact Gender

Female

Length

25mm

Series

MSTBC 2

Depth

10.5mm

Standards/Approvals

VDE approval of drawings Approval ID: 40050648, EN 60695-2-12, cULus Recognised Approval ID: E60425-19930525, EU RoHS, IEC 61984, CHINA RoHS, UL 94 V0, IEC 60664-1:2007-04, EN 60695-10-2, EN 60695-2-13, EU REACH SVHC

Width

127.27mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector stands out as a reliable solution for efficient electronic connectivity. Engineered for precision, this product allows for a seamless connection of multiple conductors, making it ideal for applications requiring robust assembly and organisation. Its compact design not only simplifies installation but also endures a wide range of environmental conditions, ensuring top-notch performance. The intelligent design features a crimp connection method, facilitating secure and reliable connections. With a striking green housing made of high-quality materials, the connector is not only functional but also visually appealing, boasting impressive specifications that meet rigorous safety and efficiency standards.

Designed for quick and easy assembly with minimal handling

Equipped with an intuitive locking mechanism for secure connections

Offers a space efficient solution for multi connection requirements

Built to withstand extreme temperatures ensuring durability

Features a snap in locking type for added reliability

Compatible with a variety of conductors to expand your connectivity options

Provides excellent protection against unintentional disconnections

Minimises installation time while maximising operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy