Phoenix Contact KDS4 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-111
- Mfr. Part No.:
- 1734083
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-111
- Mfr. Part No.:
- 1734083
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 32V | |
| Series | KDS4 | |
| Standards/Approvals | IEC 60664-1:2007-04, VDE, UL 94 V0, IEC 60999-1:1990-05, IEC 60512-2:1985-00, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, DNV GL, cULus, CSA | |
| Width | 30mm | |
| Length | 20.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 32V | ||
Series KDS4 | ||
Standards/Approvals IEC 60664-1:2007-04, VDE, UL 94 V0, IEC 60999-1:1990-05, IEC 60512-2:1985-00, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, DNV GL, cULus, CSA | ||
Width 30mm | ||
Length 20.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is meticulously designed to provide robust and reliable connections in various applications. The KDS 4/4 model, with its innovative screw connection and tension sleeve mechanism, ensures secure fittings while allowing for an impressive nominal current of 41 A. Built for versatility, it features a green housing that not only meets aesthetic standards but is also crafted from high-quality materials ensuring durability and long-term performance. This terminal block is particularly noted for its capability to connect two conductors, enabling efficient potential looping through additional connections to the PCB. Ideal for wave soldering, its compact design with a pitch of 7.5 mm fits seamlessly into a range of electrical systems, making it a preferred choice for engineers and designers alike.
Designed for flexible conductor cross-sections which enhances usability
Its sleek dimensions facilitate convenient installation in confined spaces
Complies with international standards ensuring global usability
Features a low temperature rise, enhancing reliability during high performance
Offers dual solder pins, significantly reducing mechanical stress on connections
Constructed from RoHS-compliant materials to ensure environmental safety
The innovative connection technology supports various conductor types for maximum adaptability
Related links
- Phoenix Contact KDS4 Series PCB Terminal Block 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
