Phoenix Contact UW Series Panel Feed Through Terminal Plug, 1-Contact, 25 mm Pitch, Cable, 1 Row
- RS Stock No.:
- 487-534
- Mfr. Part No.:
- 1713223
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,286.29
(exc. GST)
$4,714.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,286.29 | $428.629 |
*price indicative
- RS Stock No.:
- 487-534
- Mfr. Part No.:
- 1713223
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 1 | |
| Pitch | 25mm | |
| Current | 232A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 16mm² | |
| Mount Type | Cable | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Width | 25mm | |
| Standards/Approvals | VDE, IEC 60947-7-1:2009-04, cULus Recognised | |
| Length | 45mm | |
| Series | UW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 1 | ||
Pitch 25mm | ||
Current 232A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 16mm² | ||
Mount Type Cable | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Width 25mm | ||
Standards/Approvals VDE, IEC 60947-7-1:2009-04, cULus Recognised | ||
Length 45mm | ||
Series UW | ||
- COO (Country of Origin):
- CN
The Phoenix Contact UW 95/S is a highly efficient panel feed-through terminal block, meticulously designed to accommodate a variety of electrical needs. Offering a reliable screw connection with a tension sleeve, this terminal block ensures secure connections while facilitating a maximum load current of 232 A. Ideal for diverse applications, its grey housing is crafted from durable materials, ensuring both aesthetic and structural integrity. The tool-free, snap-in principle allows for effortless installation on device panels, making it especially advantageous for quick setups in both industrial and commercial environments. With its ability to handle various conductor types and cross-sections, this terminal block is not just versatile but also an essential component for any electrical system requiring dependable connectivity.
Designed for worldwide usability through a well-known connection principle
Maximises contact force to reduce temperature rise during operation
Facilitates quick installation with a tool-free snap-in mechanism
Capable of accommodating varying conductor types with simplified handling
Features automatic panel thickness compensation for universal compatibility
Constructed from high-quality materials to ensure long-lasting performance
Related links
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25 mm Pitch, Wave Soldering Mount
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
- Phoenix Contact UW 10 Series Panel Feed Through Terminal Plug 10.1 mm Pitch 3073322
- Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073306
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch, Cable
- Phoenix Contact UW 25 Series Panel Feed Through Terminal Plug 15.1 mm Pitch 3073364
- Phoenix Contact UW 25/S Series Panel Feed Through Terminal Plug 15.1 mm Pitch 3073377
