Phoenix Contact UWV Series Panel Feed Through Terminal Plug, 1-Contact, 25 mm Pitch, Cable, 1 Row
- RS Stock No.:
- 487-535
- Mfr. Part No.:
- 1713227
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,553.75
(exc. GST)
$5,009.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,553.75 | $455.375 |
*price indicative
- RS Stock No.:
- 487-535
- Mfr. Part No.:
- 1713227
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 25mm | |
| Number of Rows | 1 | |
| Current | 232A | |
| Mount Type | Cable | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | -90° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | UWV | |
| Width | 25mm | |
| Standards/Approvals | cULus Recognised, VDE, UL 94 V0, IEC 60947-7-1:2009-04, IEC 60947-1:2007-06 + A1:2010-12, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 25mm | ||
Number of Rows 1 | ||
Current 232A | ||
Mount Type Cable | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation -90° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Grey | ||
Voltage 1kV | ||
Series UWV | ||
Width 25mm | ||
Standards/Approvals cULus Recognised, VDE, UL 94 V0, IEC 60947-7-1:2009-04, IEC 60947-1:2007-06 + A1:2010-12, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0499221
- Mfr. Part No. 1713243
- RS Stock No. 0521959
- Mfr. Part No. 1713242
- RS Stock No. 0499219
- Mfr. Part No. 1708753
- RS Stock No. 0521956
- Mfr. Part No. 1708752
Related links
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch, Cable
- Phoenix Contact UWV 25/S Series Panel Feed Through Terminal Plug 15.1 mm Pitch 3073458
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25 mm Pitch, Wave Soldering Mount
- Phoenix Contact UWV 25 Series Panel Feed Through Terminal Plug 15.1 mm Pitch 3073445
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact UWV 10-POT Series Panel Feed Through Terminal Plug 10.1 mm Pitch 3073526












