Phoenix Contact TMSTBP 2 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-873
- Mfr. Part No.:
- 1853052
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,219.85
(exc. GST)
$1,341.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,219.85 | $24.397 |
*price indicative
- RS Stock No.:
- 483-873
- Mfr. Part No.:
- 1853052
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | TMSTBP 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series TMSTBP 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB TWIN plug is designed for reliability and efficiency in electronic connections. Part of the TMSTBP 2.5/-ST series, this product offers a robust solution suitable for various applications. With its compact design, it features a nominal cross-section of 2.5 mm² and supports a nominal current of 12 A. The connector allows for seamless connections between conductors, facilitating easy looping through for bus applications. Its durable construction ensures long-lasting performance, while the integrated testing option simplifies troubleshooting and maintenance. The plug's user-friendly screw connection with a tension sleeve enhances installation convenience, making it an excellent choice for both professional and DIY projects. This product is well-suited for use in challenging environments, demonstrating high resistance to mechanical stress and temperature fluctuations.
Designed for quick and convenient testing
Allows potential connections to be easily looped through
Ideal for use in bus applications, ensuring efficient energy distribution
Incorporates a screw connection method for secure electrical bonding
Built to endure demanding conditions with resilience against vibration and temperature variations
Compliant with RoHS directives for environmental safety
Packaged in a sturdy cardboard for optimal protection during transport
- RS Stock No. 0521480
- Mfr. Part No. 1860879
1 Pack of 50
$1,650.40
- RS Stock No. 0521474
- Mfr. Part No. 1860646
1 Pack of 50
$1,624.58
- RS Stock No. 0521489
- Mfr. Part No. 1861564
1 Pack of 50
$1,650.40
- RS Stock No. 0483495
- Mfr. Part No. 1861797
1 Pack of 50
$1,846.25
Related links
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp












