Phoenix Contact TMSTBP Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-984
- Mfr. Part No.:
- 1853133
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,102.44
(exc. GST)
$1,212.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,102.44 | $22.049 |
*price indicative
- RS Stock No.:
- 520-984
- Mfr. Part No.:
- 1853133
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | TMSTBP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series TMSTBP | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is embodies cutting-edge design and engineering prowess, making it a reliable choice for various electronic applications. This innovative connector is optimised for versatility, allowing for seamless integration in both industrial and commercial settings. Designed with a focus on superior mechanical stability, it caters to the demanding needs of contemporary wiring systems, guaranteeing robust performance under various environmental conditions. Its screw connection method ensures secure and reliable connectivity, while the integrated test options facilitate quick troubleshooting during installation. With exceptional handling of high currents and voltages, this connector is ideal for BUS applications and is suitable for usage in diverse electrical circuits.
Allows for the connection of two conductors with minimal effort
Provides superior mechanical stability with its screwable flange
Facilitates easy potential looping for enhanced circuit design flexibility
Equipped with a reliable screw locking mechanism for added security
Designed for easy testing with its integrated testing option promoting quick maintenance
Compact dimensions make it suitable for space constrained applications
Offers extensive compatibility with COMBICON MSTB series connectors
Housed in environmentally compliant materials for sustainable use
Related links
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853188
- Phoenix Contact TMSTBP 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853094
- Phoenix Contact TMSTBP 2.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1853159
