Phoenix Contact MC Series PCB Connector, 19-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 483-845
- Mfr. Part No.:
- 1840340
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,728.98
(exc. GST)
$3,001.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,728.98 | $54.58 |
*price indicative
- RS Stock No.:
- 483-845
- Mfr. Part No.:
- 1840340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector, designed for efficient electrical connections. Engineered with a nominal current of 8 A and a rated voltage of 160 V, it offers reliable performance in demanding applications. Featuring a compact pitch of 3.81 mm and accommodating up to 19 positions, this connector is perfect for managing multiple connections in a confined space. The connector ensures ease of installation with a screw connection method and is compatible with both rigid and flexible conductors. Crafted from high-quality materials, it demonstrates exceptional durability and compliance with environmental standards, making it suitable for a wide range of industries, including automation and control technology. This connector not only enhances connection reliability but also assures longevity, ensuring that your systems operate smoothly over extended periods.
Utilises a well-known connection principle for global applicability
Designed to minimise temperature rise during operation
Supports a variety of conductor cross-sections, enhancing compatibility
Requires minimal installation space thanks to its compact design
Facilitates easy handling and installation with screw connection technology
The green housing colour aids in easy identification within assemblies
Tested for resilience against mechanical stress for added reliability
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MC Series PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Header 3.81 mm Pitch Shrouded
