Phoenix Contact MC Series PCB Connector, 20-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 489-019
- Mfr. Part No.:
- 1848452
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,896.27
(exc. GST)
$3,185.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,896.27 | $57.925 |
*price indicative
- RS Stock No.:
- 489-019
- Mfr. Part No.:
- 1848452
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for seamless connectivity in various applications, ensuring reliable performance. Designed with a compact 3.81 mm pitch, it supports a nominal current of 8 A and rated voltage of 160 V, making it suitable for a wide range of electronic devices. The component features a robust screw connection with a tension sleeve, ensuring secure attachment while facilitating easy assembly. Its green PA insulating housing not only emphasises durability but also highlights an eco-friendly design, compliant with WEEE and RoHS standards. This connector is ideal for industries requiring a professional and dependable connection solution, delivering both ease of use and high-performance reliability.
Utilises a well known connection principle for global compatibility
Designed to handle two conductors enhancing versatility
Offers superior mechanical stability via a screwable flange
Accurately engineered for low temperature rise due to optimal contact force
Cylindrical gauge fits standard conductor dimensions effectively
Features a screw locking mechanism for added security during operation
Equipped with an insulating material that boasts an excellent flammability rating
Easily integrates into various layouts thanks to its thoughtful design
Related links
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015002000
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact FK-MCP 1.5/20-ST-3.81-LR Series Coaxial Connector 3.81 mm Pitch 1817602
