Phoenix Contact MC Series Straight PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 565-731
- Mfr. Part No.:
- 1011090
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$830.79
(exc. GST)
$913.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $830.79 | $2.518 |
*price indicative
- RS Stock No.:
- 565-731
- Mfr. Part No.:
- 1011090
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for seamless integration into circuit boards, enabling reliable connectivity in a range of applications. Built with precision and flexibility in mind, it accommodates various connection technologies, making it a versatile choice for device design. Featuring a nominal current rating of 8 A and a rated voltage of 160 V, this component ensures robust performance in both standard and demanding environments. Its compact form factor, along with linear pinning and a pitch of 3.81 mm, not only simplifies installation but also optimises space utilisation on PCBs. Crafted from high-quality materials, this PCB header guarantees durability and longevity, meeting regulatory standards and customer expectations alike.
Designed for effortless integration into SMT soldering processes
Maximises design flexibility with support for various connector types
Constructed with a black insulating housing for enhanced visibility and aesthetics
Ensures compliance with environmental standards such as RoHS and REACH
Durable contact surfaces are tin-plated for enhanced conductivity and resistance to corrosion
Supports flexible assembly with a wide temperature range for operation
Features a low contact resistance for excellent electrical performance
Packed conveniently for ease of handling and transport
Related links
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
