Phoenix Contact MCC Series PCB Connector, 19-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 520-189
- Mfr. Part No.:
- 1852532
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-189
- Mfr. Part No.:
- 1852532
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MCC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector boasts exceptional reliability and high performance, ensuring seamless integration into various electronic applications. Designed with precision in the MCC 1/-STZF series, it provides a robust solution for connecting conductors with ease. Boasting a nominal current of 8 A and rated voltage up to 160 V, this connector is tailored for demanding environments. The carefully engineered crimp connection method facilitates secure and stable conductivity, while its compact design allows for efficient use of space. With a unique combination of durability and user-friendliness, this product is perfect for both professional and industrial uses. Furthermore, its environmentally compliant materials ensure a sustainable choice without compromising quality.
Designed for versatile applications in various industrial settings
Offers a compact solution without sacrificing performance
Features a screw locking mechanism for enhanced connection stability
Utilises a crimp connection for easy installation and reliability
Manufactured with environmentally friendly materials
Endures harsh conditions with an operating temperature range of -40 °C to 100 °C
Supports a wide conductor cross-section making it adaptable for different wiring needs
Comes packed in cardboard ensuring safe delivery and handling
Related links
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
