Phoenix Contact MC Series Straight PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 565-732
- Mfr. Part No.:
- 1011101
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$947.58
(exc. GST)
$1,042.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $947.58 | $2.871 |
*price indicative
- RS Stock No.:
- 565-732
- Mfr. Part No.:
- 1011101
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Pitch | 3.81mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Pitch 3.81mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header designed for seamless integration into the SMT soldering process. Crafted to offer exceptional flexibility, this header accommodates various connection technologies, making it ideal for diverse device designs. With a nominal current of 8 A and rated voltage of 160 V, it efficiently handles multiple electrical specifications while maintaining a robust contact resistance of only 1.4 mΩ. The header boasts a compact pitch of 3.81 mm and offers six positions and connections in a linear pin layout. Its materials comply with RoHS standards and are free from whiskers, ensuring reliability and longevity in electronic applications.
Designed for easy integration into SMT soldering processes
Offers maximum versatility with a single header for varied connection technologies
Lightweight construction enhances overall product efficiency
Durable materials guarantee extended product lifespan
Advanced contact design minimises electrical resistance and enhances performance
Suitable for a wide temperature range from -40 °C to 100 °C
Provides reliable mechanical stability during operational cycles
Compliant with international safety and environmental standards
Related links
- Phoenix Contact MC Series PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
