Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$93.04

(exc. GST)

$102.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$93.04$1.861

*price indicative

RS Stock No.:
483-778
Mfr. Part No.:
1871856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Standards/Approvals

JEDEC JESD 201, UL 94 V0, WEEE/RoHS-compliant, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82

Width

6.08mm

Length

16.9mm

Series

ZFKDSA 1

COO (Country of Origin):
GR
The Phoenix Contact printed circuit board terminal block offers exceptional reliability and performance, designed specifically for versatile applications in electronic devices. With a clever spring-cage connection method, this terminal block ensures a firm grip on the conductors while simplifying the connection process. Engineered for wave soldering, it features a space-efficient design, making it ideal for multi-row arrangements. Its robust construction and a green housing provide both functionality and aesthetic appeal, ensuring a perfect match for contemporary PCB layouts. The product is not only compliant with various industry standards but also supports a wide range of conductor cross-sections, making it an adaptable choice for engineers. Embracing innovation and quality, this terminal block empowers users with stable connections and a multitude of applications in diverse environments.

Defined contact force guarantees long-term stability

Convenient conductor connection achieved through a fixed screwdriver design

Allows for angled connections to optimise space on PCBs

Versatile arrangement options with side latching mechanisms

Reduced mechanical strain with dual solder pins for enhanced reliability

WEEE/RoHS-compliant materials ensure environmental responsibility

Robust connections are facilitated through a linear pin layout

Adaptable to various conductor cross-sections including flexible wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy