Phoenix Contact ZFKDSA Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-322
- Mfr. Part No.:
- 1703651
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-322
- Mfr. Part No.:
- 1703651
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Width | 31.48mm | |
| Series | ZFKDSA | |
| Standards/Approvals | cULus Recognised Approval | |
| Length | 16.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Width 31.48mm | ||
Series ZFKDSA | ||
Standards/Approvals cULus Recognised Approval | ||
Length 16.85mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block offers exceptional performance and reliability within compact electronics. Designed for ease of use, this terminal block accommodates multiple configurations, providing versatility for various applications. With its spring-cage connection method, it ensures efficient and secure wiring while facilitating quick installation. This reliable component is perfect for environments where space is limited but performance cannot be sacrificed. Built to handle a nominal current of 24 A and rated voltage of 400 V, it complies with stringent safety standards, making it an ideal choice for both industrial and commercial needs. The angled design optimises space on the PCB, while the durable materials used ensure longevity and stability in demanding conditions.
Easily aligns within the PCB layout for efficient use of space
Robust spring-cage connection technology simplifies wiring
Lightweight construction enhances overall system efficiency
Complies with RoHS and REACH regulations for environmental safety
Versatile design supports a wide range of conductor sizes
Angled connection supports multi-row arrangements
Custom packaging ensures safe delivery and storage
Engineered for high performance across varying temperatures
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
