Phoenix Contact PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 254-4799
- Mfr. Part No.:
- 2713735
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$37.26
(exc. GST)
$40.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.26 |
*price indicative
- RS Stock No.:
- 254-4799
- Mfr. Part No.:
- 2713735
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Length | 15.3mm | |
| Width | 15.98mm | |
| Standards/Approvals | EU RoHS, cULus Recognised, CSA | |
| Depth | 18.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Length 15.3mm | ||
Width 15.98mm | ||
Standards/Approvals EU RoHS, cULus Recognised, CSA | ||
Depth 18.05mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block nominal current 24 A and nominal voltage 400 V. It is maintenance-free and vibration-resistant. It has screw connection with tension sleeve.
Connection method Screw Connection With tension Sleeve
PCB terminal block is orthogonal to the PCB
Number of potentials 3
Number of rows 1
Number of positions per row 3
- RS Stock No. 0608142
- Mfr. Part No. 1823421
1 Pack of 180
$418.99
- RS Stock No. 0496961
- Mfr. Part No. 2202905
1 Pack of 50
$224.91
- RS Stock No. 0487819
- Mfr. Part No. 1935844
1 Pack of 100
$493.89
- RS Stock No. 0638199
- Mfr. Part No. 1935815
1 Pack of 100
$357.09
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row












