Phoenix Contact FFKDSA1 Series PCB Terminal Block, 7-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-640
- Mfr. Part No.:
- 1700871
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$962.36
(exc. GST)
$1,058.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $962.36 | $19.247 |
*price indicative
- RS Stock No.:
- 483-640
- Mfr. Part No.:
- 1700871
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 12.7mm | |
| Width | 53.34mm | |
| Series | FFKDSA1 | |
| Standards/Approvals | IEC 60112, IEC 60947-7-4:2019-01, cULus Recognised, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, KEMA-KEUR, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 63V | ||
Length 12.7mm | ||
Width 53.34mm | ||
Series FFKDSA1 | ||
Standards/Approvals IEC 60112, IEC 60947-7-4:2019-01, cULus Recognised, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, KEMA-KEUR, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- GR
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
