Phoenix Contact FFKDSA1 Series PCB Terminal Block, 11-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
519-705
Mfr. Part No.:
1700224
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Green

Voltage

160V

Series

FFKDSA1

Width

30.44mm

Standards/Approvals

CSA 13631, cULus E60425-19870330

Length

13.6mm

COO (Country of Origin):
CZ
The Phoenix Contact printed circuit board terminal, designed for seamless integration into various devices, offers a robust solution for connections with minimal complexity. Crafted within the FFKDS(A) series, this terminal block excels in versatility and simplicity. Benefiting from a push-in spring connection method, it negates the need for additional tools, ensuring a hassle-free user experience. The terminal is engineered to accommodate a nominal current of 6 A and a rated voltage of up to 160 V, making it ideal for a wide range of applications. With a compact pitch of 2.54 mm and a straightforward linear pinning layout, it supports easy alignment and secure connections, thus enhancing installation efficiency. Overall, this terminal block is an excellent choice for both novice and experienced users seeking a reliable connection solution.

Promotes efficient wiring through user-friendly push-in connection

Designed for long-term reliability with defined stable contact forces

Facilitates simplified operation thanks to colour-coded buttons

Offers integrated functionality as both operation and conductor connection occur from one side

Aids in reducing mechanical strain on solder joints with dual solder pins

Allows flexible configurations with its latching feature for various position combinations

Constructed with materials compliant with RoHS, ensuring environmental sustainability

Meets rigorous international standards, providing peace of mind in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy