Phoenix Contact FFKDSA1 Series PCB Terminal Block, 24-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

$2,708.37

(exc. GST)

$2,979.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,708.37$270.837

*price indicative

RS Stock No.:
499-327
Mfr. Part No.:
1789524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

24

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

90°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Series

FFKDSA1

Width

63.46mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19870330, CSA Approval ID: 13631

Length

12.6mm

COO (Country of Origin):
CZ
The Phoenix Contact printed circuit board terminal block is designed for enhanced connectivity and efficiency in electronic applications. Featuring a unique push-in spring connection method, it streamlines installation processes, removing the need for tools and ensuring a user-friendly experience. The compact design of the PCB terminal block allows for a pitch of just 2.54 mm, facilitating dense circuit layouts without compromising performance. With a robust current rating of 6 A and a rated voltage of up to 160 V, this terminal block meets various electrical demands while ensuring stable long-term operation. Ideal for applications requiring multiple connections, it accommodates up to 24 positions in a single row, offering versatility and ease of use for engineers and technicians alike. Its environmentally friendly construction and adherence to standards ensure reliable performance across a range of settings.

Time-saving push-in connection eliminates the need for additional tools

Defined contact force guarantees long-term stability of connections

Intuitive colour-coded actuator enhances ease of operation

Vertical connection design supports multi-row arrangement on PCBs

Side latching feature allows for various combinations of positions

Two solder pins optimally reduce mechanical strain during use

WEEE/RoHS-compliant construction emphasises environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy