Phoenix Contact FFKDSA1 Series PCB Terminal Block, 15-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-639
Mfr. Part No.:
1700648
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

15

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Green

Voltage

40V

Series

FFKDSA1

Length

12.7mm

Standards/Approvals

cULus Recognised

Width

78.7mm

COO (Country of Origin):
GR
The Phoenix Contact printed circuit board terminal is designed to enhance connectivity and reliability in various applications. It boasts a robust construction ideal for demanding conditions, ensuring stable performance. The innovative push-in spring connection method allows for quick and secure wire insertion without the need for special tools, making installations faster and more efficient. With a compact design and multiple positions for wiring, this terminal block provides versatility and ease of use, suitable for a wide range of electronic devices. The terminal is also compliant with stringent environmental standards, ensuring it meets modern sustainability requirements.

Time-saving push-in connection eliminates the need for additional tools

Colour-coded actuating push button facilitates intuitive operation

Latching mechanism on the side allows for flexible combinations of positions

Vertical design enables space-efficient multi-row arrangements

WEEE/RoHS compliant materials ensure environmentally friendly performance

Special insulation materials provide excellent thermal properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy