Phoenix Contact ZEC 1 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-428
- Mfr. Part No.:
- 1893685
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$348.56
(exc. GST)
$383.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $348.56 | $6.971 |
*price indicative
- RS Stock No.:
- 483-428
- Mfr. Part No.:
- 1893685
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Voltage | 200V | |
| Contact Gender | Female | |
| Depth | 17.5mm | |
| Series | ZEC 1 | |
| Length | 24.05mm | |
| Width | 8.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Colour Green | ||
Voltage 200V | ||
Contact Gender Female | ||
Depth 17.5mm | ||
Series ZEC 1 | ||
Length 24.05mm | ||
Width 8.4mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB direct plug connector is designed to provide a reliable and efficient connection solution for various electronic applications. Engineered within the ZEC 1,0 series, it offers impressive stability with a compact design that integrates seamlessly into your setup. With a pitch of 3.5 mm, the connector is perfect for configurations requiring a minimal footprint while maintaining high performance. Its robust construction ensures long-lasting durability, making it ideal for challenging environments. The connector accommodates up to 2 positions, allowing for versatile connections while ensuring optimal electrical performance across multiple use cases. Enhanced with spring-cage locking for ease of use, this connector simplifies installation, providing quick access while ensuring secure connectivity.
Optimised for space efficiency in PCB layouts
Robust design ensures excellent resilience under operational stresses
Facilitates straightforward installation with its direct plug-in feature
Offers designed contact force for stable long-term connections
Complies with international safety standards for enhanced reliability
Featuring snap-in locking to ensure secure fitting during use
Vibration-resistant for stability in dynamic environments
Related links
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 7.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
