Amphenol Industrial TE0201820000G Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-525
- Mfr. Part No.:
- TE0201820000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $0.20
View bulk pricing optionsSubtotal (1 unit)*
$0.53
(exc. GST)
$0.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,041 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.53 | - |
| 10 + | $0.51 | $0.20 |
*price indicative
- RS Stock No.:
- 446-525
- Mfr. Part No.:
- TE0201820000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | TPE | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Voltage | 125V | |
| Series | TE0201820000G | |
| Width | 8.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material TPE | ||
Mount Type PCB | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Voltage 125V | ||
Series TE0201820000G | ||
Width 8.4mm | ||
Standards/Approvals RoHS | ||
Depth 7mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard is made of stainless steel.
126 V voltage rated
RoHS compliant
- RS Stock No. 0446323
- Mfr. Part No. YO0201500000G
Each
$0.55
- RS Stock No. 0446404
- Mfr. Part No. HG0200500000G
Each
$0.85
- RS Stock No. 0446547
- Mfr. Part No. YO0301500000G
Each
$0.80
- RS Stock No. 0446424
- Mfr. Part No. NZ02105B0000G
Each
$3.53
Related links
- Amphenol Industrial YO0201500000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Amphenol Industrial PS0210000000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 805-302/200-604
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row












