ERNI 104 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 311-8362
- Mfr. Part No.:
- 104 577
- Brand:
- ERNI
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 311-8362
- Mfr. Part No.:
- 104 577
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 3.3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Thermoplastic | |
| Voltage | 690V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 104 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 3.3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Thermoplastic | ||
Voltage 690V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 104 | ||
Pitch 1.27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Erbic Reversed design
The Erbic Reversed plug connector is specially made for IPCs and interface cards with a plug face that rotates 180°. The plug connector is available in Profibus, CAN Bus and Bitbus-compatible designs.
Erbic® bus systems D Type Connectors
Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.
The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.
An integrated switch, accessible from the outside, lets you switch from node to terminating modes with active termination (terminating resistance).
The switch is positioned opposite the housing to prevent accidental activation.
Models with IDC clamps are available for quick and easy connection to the swivel cord.
Approvals
UL E 87403
- RS Stock No. 2530214
- Mfr. Part No. 581-M09-113L461
Each
$37.38
- RS Stock No. 2530215
- Mfr. Part No. 581-M09-113L462
Each (In a Tray of 29)
$31.776
- RS Stock No. 7494806
- Mfr. Part No. 8209-6003
Each
$11.53
- RS Stock No. 2530217
- Mfr. Part No. 581-M09-113L462
Each
$38.88
Related links
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- ITT Cannon Speedy D 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon Speedy D 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Male
- 3M 101 20 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- Norcomp 581 9 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male
- Molex 83611 9 Way Right Angle 1.27 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male











