WAGO 805 Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-1599
- Mfr. Part No.:
- 805-109
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$207.57
(exc. GST)
$228.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $207.57 | $5.931 |
*price indicative
- RS Stock No.:
- 279-1599
- Mfr. Part No.:
- 805-109
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 30V | |
| Depth | 13.6mm | |
| Series | 805 | |
| Width | 33mm | |
| Standards/Approvals | RoHS | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 30V | ||
Depth 13.6mm | ||
Series 805 | ||
Width 33mm | ||
Standards/Approvals RoHS | ||
Length 13.7mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal strips feature push-buttons and a push-in CAGE CLAMP connection. It has insulation made from polyamide.
Flammability class per UL94 V0
Clamping spring material chrome nickel spring steel
- RS Stock No. 0446534
- Mfr. Part No. VI0901550000G
Each
$2.72
- RS Stock No. 2840584
- Mfr. Part No. 1985137
Each (In a Pack of 40)
$4.601
- RS Stock No. 0446492
- Mfr. Part No. TC0303620000G
Each
$0.43
- RS Stock No. 0446525
- Mfr. Part No. TE0201820000G
Each
$0.50
Related links
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row










