WAGO 233 Series PCB Terminal Block, 12-Contact, 2.54 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

$526.27

(exc. GST)

$578.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$526.27$15.036

*price indicative

RS Stock No.:
225-310
Mfr. Part No.:
233-412
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Orientation

Parallel, Perpendicular

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

63V

Depth

12.1mm

Standards/Approvals

No

Width

32.78mm

Series

233

COO (Country of Origin):
CH
The Wago PCB terminal block offers a robust solution for connecting conductors, featuring cutting-edge CAGE CLAMP technology for secure and efficient operation. Tailored for applications requiring a high degree of reliability and versatility, it accommodates a variety of conductor sizes while ensuring easy access for installation.

Insulation material provides superior flame resistance

Compatible with a variety of ferrules for flexible connections

Informative colour coding enhances user navigation

Suitable for marine applications with advanced certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy