WAGO 2636 Series PCB Connector, 4-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-222
- Mfr. Part No.:
- 2636-3104/020-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$837.53
(exc. GST)
$921.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $837.53 | $33.501 |
*price indicative
- RS Stock No.:
- 225-222
- Mfr. Part No.:
- 2636-3104/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 24.8mm | |
| Series | 2636 | |
| Width | 41.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 24.8mm | ||
Series 2636 | ||
Width 41.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block seamlessly integrates functionality and versatility for your electrical applications. Designed with a push-in CAGE CLAMP technology, it ensures secure connections for solid and fine-stranded conductors alike, making it ideal for panel feedthrough configurations. This component accommodates electrical demands with impressive ratings for both voltage and current, whilst maintaining compliance with top industry standards like IEC and UL.
Manufactured with high quality materials for enhanced durability
Supports a broad temperature range to meet diverse environmental requirements
Complies with strict regulations ensuring safety and reliability
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0497105
- Mfr. Part No. 1828320
1 Pack of 50
$2,551.82
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0489101
- Mfr. Part No. 1828595
1 Pack of 50
$1,689.66
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row












