WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$107.15

(exc. GST)

$117.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$107.15$1.072

*price indicative

RS Stock No.:
225-132
Mfr. Part No.:
257-866
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

10.16mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Depth

14.2mm

Series

257

Width

12.8mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block combines innovative push button functionality with a robust CAGE CLAMP connection technology, making it an ideal solution for efficient electrical connections. Designed in a vibrant orange, it ensures easy visibility while providing a reliable connection for solid and fine stranded conductors. The compact design accommodates a range of wiring sizes, allowing for seamless integration into various applications. With certifications for multiple environmental conditions, this terminal block is built to perform under pressure while ensuring safety standards are met.

Ideal for various industrial applications compliant with stringent safety standards

Environmental resilience ensures performance within a broad temperature range

Tool free design facilitates quick installations and modifications on site

Vibrant colour enables easy identification and management in complex layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy