WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$112.45

(exc. GST)

$123.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$112.45$1.125

*price indicative

RS Stock No.:
221-457
Mfr. Part No.:
257-767
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

10.16mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Light Green

Wire Connection Method

Cage Clamp

Voltage

63V

Width

12.8mm

Series

257

Standards/Approvals

No

Depth

14.2mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block offers an impressive solution for modern electronic applications. Designed with push button actuation and utilising the innovative CAGE CLAMP connection technology, this product facilitates effortless, tool free operation, ensuring ease of use. The light green colour not only enhances visibility but also aligns with contemporary aesthetics. Built to accommodate both metric and inch pin spacing, this terminal block is well suited for various configurations and wiring needs.

Compatible with a variety of conductor sizes

Customisable pin spacing enhances installation flexibility

Durable insulation materials improve longevity

Compliance with international safety standards for peace of mind

Lightweight design makes handling and installation easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy