WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-237
- Mfr. Part No.:
- 257-451
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$93.97
(exc. GST)
$103.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $93.97 | $0.94 |
*price indicative
- RS Stock No.:
- 221-237
- Mfr. Part No.:
- 257-451
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 630V | |
| Series | 257 | |
| Depth | 14.2mm | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 630V | ||
Series 257 | ||
Depth 14.2mm | ||
Width 7.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block with push button actuation presents a reliable and efficient solution for various electrical connections. The unique CAGE CLAMP technology ensures secure and tool free connections, which makes onsite wiring a breeze. With its compact dimensions and a robust design, this terminal block is ideal for applications requiring high reliability and quick access.
Tool free operation promotes efficiency during installation
Versatile pin spacing allows adaptation to various connecting requirements
Compatible with fine stranded and solid conductors for increased flexibility
Robust material construction enhances durability in demanding environments
Designed to withstand a wide temperature range for reliable performance
Various colour options available to suit application aesthetics
Related links
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-453
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-406
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-452
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-409
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-459
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-402
