WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

$112.45

(exc. GST)

$123.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$112.45$1.125

*price indicative

RS Stock No.:
225-121
Mfr. Part No.:
257-867
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

10.16mm

Current

24A

Number of Rows

2

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Light Green

Wire Connection Method

Cage Clamp

Voltage

63V

Width

12.8mm

Standards/Approvals

No

Depth

14.2mm

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block stands out with its innovative push button actuation. Designed for versatility and safety, it features a CAGE CLAMP connection that ensures reliable conductor termination for various applications. The terminal block accommodates a wide range of conductor sizes while providing easy operation without the need for tools. With its sleek light green colour, this product is perfect for modern electronic designs.

Facilitates straightforward on site adjustments of pin spacing

Constructed with durable materials to withstand high temperatures

Complies with international standards for enhanced reliability

Lightweight design aids in efficient PCB layout and assembly

Includes push button actuation for effortless wire insertion and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy