WAGO 257 Series PCB Connector, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 55 units)*

$227.35

(exc. GST)

$250.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$227.35$4.134

*price indicative

RS Stock No.:
220-789
Mfr. Part No.:
257-602/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

10.16mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

63V

Series

257

Depth

15.7mm

Width

22.9mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for versatility and ease of use, featuring finger-operated levers for convenient connectivity. Its compact dimensions and optimal pin spacing make it an ideal choice for applications requiring a reliable electrical connection in tight spaces. Engineered with advanced CAGE CLAMP technology, the terminal block ensures secure conductor connections, reducing the need for tools and enabling efficient field wiring.

Rated for high surge voltage promoting system resilience

Compliant with RoHS ensuring environmentally friendly operation

Supports multiple conductor types to accommodate various wiring needs

Built from high quality polyamide material providing effective insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy