WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$102.62

(exc. GST)

$112.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$102.62$1.026

*price indicative

RS Stock No.:
225-122
Mfr. Part No.:
257-763
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

10.16mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Light Grey

Wire Connection Method

Cage Clamp

Voltage

1000V

Standards/Approvals

No

Width

12.8mm

Series

257

Depth

14.2mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block redefines efficiency in design and installation. Engineered with a push button for easy operation and CAGE CLAMP connection technology, it facilitates reliable and tool free wiring in any application. Designed to accommodate a wide range of conductor sizes, this terminal block stands out with its superior flexibility and coalescing options. The light grey casing not only enhances visual clarity but also adheres to rigorous safety and quality standards, making it suitable for various environments, including those with specific Ex approvals.

Compact dimensions enable space saving configurations

User friendly with simplified operation for in the field wiring

Robust construction from high quality materials ensures longevity

Environmentally compliant and RoHS certified for reliable safety

Suitable for both metric and inch pin spacing adjustments

Related links