WAGO 255 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

$89.45

(exc. GST)

$98.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$89.45$0.895

*price indicative

RS Stock No.:
225-140
Mfr. Part No.:
255-763
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

10.16mm

Current

24A

Number of Rows

2

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Light Grey

Voltage

63V

Series

255

Depth

18.3mm

Standards/Approvals

No

Width

12.8mm

The Wago Stackable PCB Terminal Block offers an innovative push button design that simplifies wiring tasks. Equipped with CAGE CLAMP technology, it provides exceptional connection reliability. The terminal block accommodates a variety of conductor specifications, ensuring versatility in applications. Its ergonomic structure supports easy operation, making field wiring straightforward for technicians. Featuring a light grey colour, it seamlessly integrates into different PCB configurations, providing both functionality and aesthetic appeal.

Accommodates a diverse range of conductor types for versatile use

Light grey colour blends well with most PCB designs

Built with high quality materials to enhance durability and performance

Designed to meet international safety standards for reliability

Simplified installation process to reduce assembly time

Compact dimensions allow for efficient use of space on PCB layouts

Related links