WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-124
- Mfr. Part No.:
- 257-862
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$112.45
(exc. GST)
$123.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $112.45 | $1.125 |
*price indicative
- RS Stock No.:
- 225-124
- Mfr. Part No.:
- 257-862
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Dark Grey | |
| Voltage | 63V | |
| Series | 257 | |
| Standards/Approvals | No | |
| Width | 12.8mm | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Dark Grey | ||
Voltage 63V | ||
Series 257 | ||
Standards/Approvals No | ||
Width 12.8mm | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block with push button mechanism presents a cutting edge solution for efficient electrical connections. Engineered for seamless installation, this innovative component integrates CAGE CLAMP technology, ensuring secure connections for various conductor types. Its versatile design accommodates both metric and imperial pin spacing, making it ideal for diverse applications. The user friendly push button actuation allows for tool free operation, enhancing convenience during in field wiring tasks.
Compact dimensions facilitate easy placement on PCBs
Complies with stringent international safety standards
Suitable for a broad temperature range to ensure reliable performance
Includes variants for additional colour options to meet customisation needs
Efficiently supports high rated current for dependable electrical connections
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-660
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-604
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-624
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-662
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-602
