WAGO 2624 Series PCB Connector, 4-Contact, 5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 100 units)*

$705.89

(exc. GST)

$776.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$705.89$7.059

*price indicative

RS Stock No.:
225-635
Mfr. Part No.:
2624-1104/000-004
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Black

Wire Connection Method

Push-in

Voltage

32V

Series

2624

Width

21.5mm

Standards/Approvals

No

Depth

16.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for reliability and ease of use in electrical connections. Its innovative Push-in CAGE CLAMP technology allows for straightforward termination of both solid and ferruled conductors, making installation efficient and hassle-free. With a compact design featuring a pin spacing of 5 mm, this product is well-suited for panel feedthrough applications where space is at a premium.

Environmental compliance with RoHS standards ensuring eco friendly usage

Clear marking for easy identification of connection points facilitating user efficiency

Solder pins arranged for an in line configuration simplifying PCB design

Variants available to match specific project requirements providing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy