WAGO 741 Series PCB Connector, 5-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-757
- Mfr. Part No.:
- 741-325
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$681.66
(exc. GST)
$749.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $681.66 | $34.083 |
*price indicative
- RS Stock No.:
- 224-757
- Mfr. Part No.:
- 741-325
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers innovative push button technology, designed for ease of use and reliability. Engineered to accommodate a wide range of conductor sizes, it ensures secure connections without the need for complex tools. The streamlined design features sophisticated clamping mechanics that enhance safety while simplifying installation. With a robust construction suitable for harsh environments, it meets stringent regulatory standards.
Offers enhanced mechanical stability with mounting flanges
Compliant with RoHS standards ensuring environmentally friendly usage
Available in multiple pole configurations catering to specific application needs
Construction materials provide excellent flame resistance matching UL94 V0 standards
Lightweight design reduces overall assembly weight without compromising strength
Compliant with RoHS standards ensuring environmentally friendly usage
Available in multiple pole configurations catering to specific application needs
Construction materials provide excellent flame resistance matching UL94 V0 standards
Lightweight design reduces overall assembly weight without compromising strength
Related links
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
