WAGO 741 Series PCB Connector, 1-Contact, 7.5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 100 units)*

$190.85

(exc. GST)

$209.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$190.85$1.909

*price indicative

RS Stock No.:
222-606
Mfr. Part No.:
741-902
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

7.5mm

Number of Rows

3

Current

16A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

40V

Series

741

Width

7.5mm

Standards/Approvals

No

Depth

12.8mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block revolutionises connectivity with its user friendly push button feature. Ideal for a range of applications, it utilises advanced CAGE CLAMP technology to ensure reliable wiring connections while simplifying the installation process. With a compact design, it offers exceptional space efficiency, making it the perfect choice for high density board layouts.

Designed for vertical conductor connection with a 0° orientation

Durable polyamide housing for enhanced longevity

Integrated test slots simplify circuit testing and maintenance

Supports a wide range of conductor sizes catering to diverse needs

Compliant with RoHS regulations promoting environmentally friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy