WAGO 741 Series PCB Connector, 5-Contact, 7.5mm Pitch, Through Hole Mount, 3-Row, Push In Termination

Subtotal (1 box of 30 units)*

$756.99

(exc. GST)

$832.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$756.99$25.233

*price indicative

RS Stock No.:
224-746
Mfr. Part No.:
741-305
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

7.5mm

Number of Rows

3

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block is an exceptional solution for electrical connections, featuring a push button mechanism for simple wiring. Designed for versatility, this component accommodates up to five connections via its innovative CAGE CLAMP technology, ensuring a secure and reliable contact for solid and fine stranded conductors. Its sturdy polyamide housing and superior materials make it suitable for demanding applications within a wide temperature range.

Offers straightforward installation with a push button actuation
Constructed from flame retardant materials to enhance safety
Proven reliability with multiple international approvals and certifications
Lightweight yet durable enhancing the performance of electronic assemblies

Related links