WAGO 741 Series PCB Connector, 2-Contact, 7.5 mm Pitch, 1 Row, 741-302
- RS Stock No.:
- 224-741
- Mfr. Part No.:
- 741-302
- Brand:
- WAGO
Subtotal (1 box of 85 units)*
$397.13
(exc. GST)
$436.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $397.13 | $4.672 |
*price indicative
- RS Stock No.:
- 224-741
- Mfr. Part No.:
- 741-302
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Width | 14mm | |
| Series | 741 | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Width 14mm | ||
Series 741 | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
The Wago PCB Terminal Block is at the forefront of connectivity technology, designed specifically for streamlined push button wiring. Tailored for versatility, it features a unique two pole design with CAGE CLAMP technology that allows for effortless insertion of solid and fine stranded conductors. With its grey polyamide housing, it meets rigorous standards of electrical safety and environmental compliance while offering an attractive and compact profile.
Compact design allows for efficient use of PCB space
Integrated test slots enable immediate access for testing purposes
Available in various pole numbers and colours for versatile applications
Complies with strict RoHS standards for environmental safety
Impressive temperature range ensures reliability in diverse conditions
Low fire load value enhances safety in high risk applications
