WAGO 741 Series PCB Connector, 4-Contact, 7.5 mm Pitch, 1 Row, 741-304

Subtotal (1 box of 40 units)*

$670.96

(exc. GST)

$738.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$670.96$16.774

*price indicative

RS Stock No.:
224-744
Mfr. Part No.:
741-304
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

7.5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

40V

Width

29mm

Series

741

Depth

12.8mm

Standards/Approvals

No

The Wago PCB Terminal Block offers a highly reliable connection solution with its advanced push button technology, designed specifically for flexible wiring needs. The product stands out with its robust construction and user friendly features that simplify installation and maintenance. Built to meet stringent electrical standards, it operates efficiently across a broad range of applications. The ergonomic design allows for easy handling, making it suitable for both experienced technicians and novices alike.

Accommodates both solid and fine stranded conductors

Maintains robust performance in a wide temperature range

Meets multiple international compliance standards for safety

Lightweight design facilitates effortless handling and installation

Provided with various connection variants for custom applications