WAGO 741 Series PCB Connector, 7-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 20 units)*

$927.24

(exc. GST)

$1,019.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$927.24$46.362

*price indicative

RS Stock No.:
224-749
Mfr. Part No.:
741-307
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

7.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for superior performance and reliability. Featuring a compact design, it combines advanced push button technology with CAGE CLAMP connections, making it incredibly user friendly for quick and secure wiring. Its exceptional flexibility accommodates various conductor sizes, ensuring compatibility across a wide range of applications. The durable construction, highlighted by a high flammability rating, makes it suitable for demanding environments.

Facilitates integration with multiple conductor types for versatile uses
Constructed from polyamide ensuring long lasting durability
Offers tested and certified safety approvals providing peace of mind
Features a compact footprint making it ideal for space constrained applications
Includes integrated test slots for convenient measurements

Related links